The EPC-R7000 is an ARM-based AI Edge System, powered by nVidia® Jetson™ TX2 Dual-Core NVIDIA Denver2 + Quad-core ARM Cortex-A57 processors combined with an nVidia Pascal™ 256 CUDA cores GPU.
This AI Edge System provides high performance computing at low power consumption costs and supports the AIM-Linux/Edge AI Software Packages, making it an ideal solution for your AI and Machine Vision applications.
Main Features
Silicon Vendor | nVidia |
CPU | Dual-Core NVIDIA Denver 2 64-Bit CPU Quad-Core ARM® Cortex®-A57 MPCore |
CPU cores | 2 4 |
Max TDP | TBD |
NPU | nVidia GPU |
Cooling | Fanless |
Chipset | SoC |
Maximum Memory | 8GB |
Memory Technology | LPDDR4 |
GPU | 256-core nVidia Pascal™ GPU Architecture with 256 NVIDIA CUDA Cores |
eMMC Storage | 32GB |
Rear IO
HDMI | 1 |
USB 2.0 Rear IO | 1 |
GbE LAN | 1 |
PoE | 2 x 802.3af (PSE Power Max 15.4W Out) |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 19Vdc |
Mechanical
Dimensions | 204 x 138 x 67 (mm) |
Environmental
Operating Temp | -20 - 60°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CCC/CE/FCC Class B |
Software
OS Support | Ubuntu |
Aditional Information
Manufacturer | Advantech |
Part Number | EPC-R7000IQ-SUA1E |