GigaIPC QBiX-EHLA6412-A1 Embedded NUC

Compact Embedded Box PC with Intel® Celeron® J6412 Processor and lockable DC Connector

Main Features

Silicon VendorIntel
CPUIntel® Celeron® J6412
CPU cores4
Max TDP10W
ChipsetSoC
Maximum Memory32GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 3200Mhz
GPUIntel® UHD Graphics for 10th Gen Intel® Processors
M2 Supported InterfacesPCIe, SATA, WiFi
Audio CodecRealtek® Audio Codec

Rear IO

HDMI2
COM Ports Rear IO1
COM Port ProtocolsRS232
GbE LAN2

Internal IO

2230 SupportYes
2280 SupportYes

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 19Vdc

Mechanical

Dimensions118 x 109.4 x 44.4 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0-90%
0 - 95%

Additional Information

ManufacturerGigaIPC
Part Number6BQB6412AMR-SI (Box packing)
Notesfront-i-o-2-x-usb-3-2-gen-2x1rear-i-o-2-x-usb-3-2-gen-2x1-column-need-to-add
Copyright ©2024 Avnet, Inc. All rights reserved.