- AMD Ryzen™ Embedded R-Series
- 2 x 260-pin SO-DIMM up to 32GB DDR4 2400 MHz with ECC support (16GB per DIMM)
- 3 x USB 3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x COM, 1 x SATA3
- 2 x Realtek 1 Gigabit LAN
- Supports triple display, 1 x HDMI 2.0, 2 x DP 1.2a
- TPM Header
- 12V DC-In
- 171.8 x 150 x 71.5 mm, Fanless Barebon
Silicon Vendor | AMD |
CPU | r1606gr1505g |
CPU cores | 2 |
Max TDP | 25W |
Cooling | Passive |
Chipset | APU |
Maximum Memory | 32GB |
Memory Slots | 2 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | Radeon™ Vega 3 Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe x4, PCIe x1, SATA, USB2.0 |
M2 Storage Formfactor | 2242 2260 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek ALC233, High Definition Audio |
Watchdog | Yes |
HDMI | 1 |
Display Port | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 3 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS-232 |
GbE LAN | 2 |
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | 1 |
Wireless onnectivity | optional |
DC Jack Power Input | 1 |
DC jack Input voltage range | 12V |
Dimensions | 171.8 x 150 x 71.5 mm |
Operating Temp | -20ºC - 40ºC |
Storage Temp | -40°C - 85°C |
Relative Humidity | 10% - 90% |
Certifications | CE, FCC Class A |
Manufacturer | ASRock Industrial |
Part Number | ibox-r1000mibox-r1000v |