Kontron D3674-B Kaby Lake Thin-Mini-ITX

Intel® Core™ i9/i7/i5/i3 (8th/9th Gen) processor series, DDR4 2666 SDRAM memory capacity up to 32GB, Intel® HD Graphics, USB 2.0 and USB 3.1 Gen1 onboard, Onboard support for M.2 SSD & M.2 WLAN/Bluetooth, Dual-Range DC Power Supply 12 V/19-24 V

Main Features

Silicon VendorIntel
CPUIntel® 8th/9th Gen Core™ i3/i5/i7/i9 Processors
CPU cores8
Max TDP65W
CoolingActive
ChipsetIntel® H310
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2666Mhz
GPUIntel® HD Graphics, DX12
Sata Storage Interfaces2
M2 Supported InterfacesPCIe
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO2
COM Port ProtocolsRS232
GbE LAN1

Internal IO

SATA Interfaces2
M2 Storage1
2230 SupportYes
2280 SupportYes

Security

TPMOn-board
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12/19/24Vdc

Mechanical

Form FactorThin Mini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp-10°C - 50°C
Storage Temp5°C - 40°C
Relative Humidity5 - 85%

Certifications

CertificationsCE, FCC, EN 62368-1

Software

OS Supportwindows-10linux-64bit

Additional Information

ManufacturerKontron
Part NumberF5120-V168
Copyright ©2024 Avnet, Inc. All rights reserved.