Computing Vision IPC w/ 11th Gen Intel® Core™ i Series CPU and either 6 x PoE + 2 LAN or 8 x LAN
Main Features
Silicon Vendor | Intel |
CPU | Up to i7-1185GRE |
CPU cores | 4 |
Max TDP | 28W |
NPU | Hailo-8™ M.2 AI Acceleration Module |
Cooling | Fanless |
Chipset | SoC |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | Intel® Iris® Xe Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe ×4, SATA |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Rear IO
HDMI | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 6 (SKU) |
2.5Gb LAN | 2 |
PoE | 6 (SKU) |
Internal IO
SATA Interfaces | 1 |
mSATA | 1 |
M2 Storage | 1 |
2230 Support | 1 |
2280 Support | 1 |
3042 Support | 1 |
3052 Support | 1 |
Connectivity
Wireless onnectivity | optional |
LTE/GSM Connectivity | yes (optional) |
SIM Card Slot | 2 |
Security
TPM | Yes |
TPM Version | 2.0 |
Power
Terminal Block Input | 1 |
Terminal Block Input voltage range | 24V |
Mechanical
Form Factor | AI Edge Systems |
Dimensions | 270 x 76 x 180 mm |
Environmental
Operating Temp | -40°C - 55°C -40°C - 70°C Burn-in Test Over 72Hrs |
Storage Temp | 40°C- 70°C |
Relative Humidity | 10% - 90%, non-condensing |
Certifications
Certifications | CE, FCC Class A |
Software
OS Support | Linux |
Additional Information
Manufacturer | Lanner |
Part Number | iiot-i530aiiot-i530c |