The MSC Q7-MB-RP3 is the third generation reference platform provided to test and qualify Qseven™ Rev. 2.0 modules for compatibility with the specification. The board is shipped with a complete set of design files. An extensive design guide for the Qseven™ module technology is also provided to allow the motherboard designer to easily implement a custom version of a Qseven™ carrier. The Qseven™ Rev. 2.0 reference platform MSC Q7-MB-RP3 offers a large variety of interfaces commonly used in industrial applications such as Gigabit LAN, USB 3.0/2.0, RS232 and CAN as well as HDMI, DP and LVDS for display attachment. In addition PCI Express is supported with one x16 and three PCIe x1 slots. This platform for rapid prototyping helps to assess the fitness of a specific CPU Technology. It is a key instrument to shorten design cycles and to improve time to market of new Qseven™ based systems.
Highlights
- One PCI Express™ x16 slot and 3 x1 slots
- Two graphic card slots for HDMI / DP / eDP / LVDS
- Mini PCI Express™ & mSATA slot
- SD Card socket and SIM Card slot
- Two SATA onboard connectors
- Winbond W83627DHG Super I/O
- EXAR X28V384 Super I/O
- 7x COM, HW monitor
- CAN Transceiver
- HD audio codec
- USB 3.0, 4x USB 2.0 Host and USB 2.0 Client interfaces
Specs
Formfactor | Wide-ATX |
Storage Interfaces | 2x SATA |
USB | USB 3.0, 4x USB 2.0 Host, USB 2.0 Client |
Serial Interfaces | 2x COM from Winbond Super I/O 4x COM from EXAR Super I/O 1x COM from Qseven module |
Bus Interfaces | PCI express x16, 3x PCIe x1 |
Display Interfaces | HDMI, DP, eDP, LVDS on add-on cards |
Network Interface | GbE |
Audio Interface | HD Audio on 6 connectors + S/PDIF |
Power Requirement | 12V on standard connectors |
Certificates | UL |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
1135005 | The MSC Q7-MB-RP3 is a reference platform designed for evaluation and test of Qseven Rev. 2.0 modules. The ATX format carrier board provides the Qseven 2.0 module slot and provides access to all signals available on the Qseven edge connector. The graphics signals from the Qseven module are available on two PCIe x16/x8 connectors for which the MSC Q7- MB-RP3 provides two graphics adapter cards: (1) HDMI and DisplayPort Adapter Card; (2) LVDS and eDP Adapter Card. | MSC Q7-MB-RP3 | PV |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Support
Manual
Reference Schematics