- Intel® 13th Gen (Raptor Lake-P) Core™ Processors
- 2 x 262-pin SO-DIMM up to 32GB DDR5 4800MHz
- 1 x USB4/ThunderboltTM 4, 5 x USB3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M,
- 1 x M.2 Key E, 1 x COM, 1 x SATA3
- 2 x Intel 2.5 Gigabit LAN
- Supports Quad display, 1 x HDMI 2.0b, 1 x DP 2.1 (from USB4),
- 2 x DP 1.4a (1 from Type-C)
- TPM 2.0 onboard IC
- Supports Intel® vPro (NUC-1365UE/D5, NUC-1335UE/D5, NUC-1360P/D5, NUC-1340P/D5)
- 12V~19V DC-In
Silicon Vendor | Intel |
CPU | i7-1360pi5-1340pi7-1365uei5-1335uei3-1315uei3-1315u |
CPU cores | 12 |
Max TDP | 28W |
Cooling | Active - Heatsink |
Chipset | SoC |
Maximum Memory | 32 GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR5-4800 |
GPU | Intel® Iris® Xe Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe, SATA, USB2.0 |
M2 Storage Formfactor | 2242 2260 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
HDMI | 1 |
Display Port | 1 |
USB-C Display Port (Alt Mode) | 1 |
USB Type C 3.2 Gen 2 x 2 Rear IO | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 4 |
COM Port Protocols | RS-232 / RS-422 / RS-485 |
2.5Gb LAN | 2 |
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | 1 |
Wireless onnectivity | optional |
DC Jack Power Input | 1 |
DC jack Input voltage range | 12V - 19V |
Dimensions | 10.4 cm x 10.2 cm |
Operating Temp | -20ºC - 70ºC |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5% - 90% |
Manufacturer | ASRock Industrial |
Part Number | nuc-1360p-d5-i7-1360p-4p8enuc-1340p-d5-i5-1340p-4p8enuc-1365ue-d5-i7-1365ue-2p8enuc-1335ue-d5-i5-1335ue-2p8enuc-1315ue-d5-i3-1315ue-2p4enuc-1315u-d5-i3-1315u-2p4e |
Notes | 1 x USB 4 (type C) / 1 x Thunderbolt™ 4 |