- Intel® 11th Gen (Tiger Lake-U) Core™ Processors
- 2 x 260-pin SO-DIMM up to 64GB DDR4 3200 MHz
- 5 x USB 3.2 Gen2, 1 x M.2 Key M, 1 x M.2 Key E (WiFi-6), 1 x SATA3
- 1 x Intel 1 Gigabit LAN, 1 x Intel 2.5 Gigabit LAN
- Supports Quad display, 1 x HDMI 2.0a, 3 x DP 1.4 (2 from Type C)
- TPM 2.0 onboard IC
- 19V/90W Power Adapter
- 110.0 x 117.5 x 47.85mm, Fanned Barebone
Silicon Vendor | Intel |
CPU | i7-1165g7i5-1135g7i3-1115g4celeron-6305e |
CPU cores | 4 |
Max TDP | 12W |
Cooling | Fan - Heatsink |
Chipset | SoC |
Maximum Memory | 64 GB |
Memory Slots | 2 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | Intel® Iris® Xe Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe ×4, SATA, USB2.0 |
M2 Storage Formfactor | 2242 2260 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | realtek-alc233-high-denition-audio |
Watchdog | Yes |
HDMI | 1 |
Display Port | 1 |
USB-C Display Port (Alt Mode) | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 3 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 2 |
GbE LAN | 1 |
2.5Gb LAN | 1 |
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | 1 |
Wireless onnectivity | optional |
DC Jack Power Input | 1 |
DC jack Input voltage range | 19V |
Dimensions | 110.0 x 117.5 x 47.85 mm |
Operating Temp | 0ºC . 40ºC |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5% - 90% |
Certifications | CE, FCC Class A |
Manufacturer | ASRock Industrial |
Part Number | nuc-box-1165g7nuc-box-1135g7nuc-box-1115g4nuc-box-6305e |