21.5 Semi Industrial Panel PC with Intel Atom 8350, Projective Capacitive Multi-Touch, IP65 Front Panel, Intel Atom Z8350F 1.44GHz Processor, 2GB/4GB DDR3L Memory on board, 32GB/64GB eMMC on board, WiFi IEEE802.11 ac/b/g/n on board, Wide range DC 12~24V DC input
Main Features
Screen Size | 21.5” |
Resolution | 1920 x 1080 |
IPS | Full HD |
Touch Technology | PCAP |
Silicon Vendor | Intel |
CPU | Intel® Atom™ x5-Z8350 Processor |
CPU cores | 4 |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | DDR3L |
eMMC Storage | 64GB |
Audio Codec | Realtek® Audio Codec |
Rear IO
HDMI | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 1 |
USB 2.0 Rear IO | 2 |
10/100 LAN | 1 |
Connectivity
Wireless onnectivity | Yes |
Power
AC Power | 100 - 240Vac |
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 509 x 304.8 x 51.3 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10-2019linux-ubuntu-19-04 |
Aditional Information
Manufacturer | Avalue Technology Inc. |
Part Number | SID-15WR1-8801-A1R |