10.1 ultra slim Panel PC, 2GB / 4GB RAM, 32GB / 64G eMMC, PCAP Touch, DC 12~24V Input or Powered LAN 802.3AT, NFC Reader
Main Features
Screen Size | 10.1” |
Resolution | 1280 x 800 |
Touch Technology | PCAP |
Buttons | 1 |
Silicon Vendor | Intel |
CPU | Intel® Atom™ x5-Z8350 Processor |
CPU cores | 4 |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | DDR3L |
eMMC Storage | 64GB |
Rear IO
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/485 |
GbE LAN | 1 |
Connectivity
Wireless onnectivity | Yes |
Power
AC Power | 100 - 240Vac |
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 270 x 193 x 28 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -10°C - 60°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10-iot-64bitandroid-5-1-64bitlinux-64bit |
Aditional Information
Manufacturer | Avalue Technology Inc. |
Part Number | VNS-10W01-BV38C-4R |