Posts

Overwhelmed by choice? Take the SimplePlus route.
Are you feeling lost? That you simply don’t have enough hours in the day to spend hunting for the perfect display model? And then there’s the challenge of finding the right partner to help you with your visualization or HMI. Sheesh. It shouldn’t be this hard, right?

Seek out your ‘phygital’ with object recognition over PCAP
When you want people to interact differently with your touchscreen, what do you do? For example, you might want to bring the benefits of a product to life using an interactive table, where different aspects of the user experience are displayed as you move it around the surface. Or perhaps you have a touch display that would be more user friendly with a ‘dial’ function? Not easy to achieve with just fingers. How do you bring the physical and digital together in an easy and fun way?

The world isn’t standard, and neither are TARTAN displays!
Stretched displays are readily available in a wide variety of standard sizes (from sizes 23.6” to 58.4”), but our customers frequently require them to be tailored to the specific needs of their applications. So, when size matters, the flexibility of TARTAN, part of the AUO Display Plus series family, could be just what you need.

Need a high-performance outdoor touchscreen? Look no further.
Our well-loved and widely used SimplePlus family welcomes a new addition in the shape of the new ‘AMA-070A08-DU2511-G020’. It may not be the catchiest of names, but it could be just the solution you need to kickstart your product innovation journey.

Avnet Embedded adds new 10.1″ option to SimplePlus displays
Avnet Embedded has just added a new 10.1" option to its popular range of SimplePlus displays. The new GEA-101C01-DC9509-G020 is a ready-to-use display solution which is pre-validated and tested for a wide range of industrial uses.