Embedded World 2022: Avnet Embedded and Kontron give powerful boost to new OSM V1.1 standard
Avnet Embedded and Kontron, the two leading providers of embedded computing technology, are reiterating their support of the new OSM standard at embedded world and thus give a powerful boost to the market for small-size solderable modules.
Avnet Embedded launches platform enabling developers to switch between x86 and ARM based SMARC® 2.1.1 module families
Avnet Embedded simplifies embedded software development on SMARC® 2.1.1 module families and launches platform enabling developers to switch between x86 and ARM® based modules without changing code.
Avnet Embedded brings full Windows® 10 IoT to its ARM®-based SMARC™ modules with NXP i.MX 8M SoCs
Nuremberg, Germany – June, 2022 – In Hall 3A, Booth 111 (Avnet Silica) at embedded world 2022, Avnet Embedded is showing a demonstration featuring an ARM®-based embedded compute module integrating an i.MX 8M processor from NXP™ Semiconductors running the full Microsoft Windows® 10 IoT Enterprise operating system.
Avnet Embedded integrates new i.MX 93 processor technology from NXP™ Semiconductors into SMARC™ module family
Stutensee, Germany – June, 2022 – Avnet Embedded announces at embedded world 2022 that the leading provider of embedded computing modules is supporting the new i.MX 93 Applications Processor family from NXP™ Semiconductors on the latest SMARC 2.1.1™ form factor. The first MSC SM2S-IMX93 module family expands Avnet Embedded’s very extensive SMARC 2.1.1™ portfolio based on i.MX 8 or i.MX 6 processors from NXP with latest i.MX 9 Series technology.
Avnet Embedded integrates 12th Gen Intel® Core™ processors into high-performance COM Express™ Compact module family
Stutensee, Germany – June, 2022 – At embedded world 2022 in hall 3A, booth 135, Avnet Embedded presents the powerful MSC C6C-ALP COM Express™ Type 6 module family integrating the 12th Gen Intel® Core™ P-series and U-series processors into the small COM Express™ Compact form factor (95 x 95mm). The scalable MSC C6C-ALP product family offers a wide selection of CPU variants with scalable computing performance and energy efficiency
Avnet Embedded presents COM-HPC modules based on 12th Gen Intel® Core™ processors for high-performance computing
Stutensee, Germany – June, 2022 – Avnet Embedded expands its COM-HPC product portfolio for high-performance computing applications and presents the new MSC HCA-ALP client module family in Hall 3, Booth 135 at embedded world 2022. The powerful computer-on-modules integrate an 12th Gen Intel® Core™ processor and are scalable up to high-end processors with fourteen cores and twenty threads. The client interface offers two 2.5GbE Ethernet ports, PCI Express™ interfaces and USB ports, and several graphics interfaces.
Avnet Embedded‘s new compact SMARC module with extreme low power consumption
Avnet Embedded has announced a scalable SMARC 2.1.1™ system-on-module family designed for extremely low power consumption combined with good computing performance. The compact CPU boards are suitable for battery/solar-powered systems, IoT edge products, portable embedded controllers, handheld test and measurement devices, and mobile medical systems. The new power-efficient module generation is a further technology evolution step from microcontrollers (MCUs) to microprocessors (MPUs).
From trashcans to Street View: the everyday data that’s saving lives
0 Comments
/
You might think that smart cities are all about operational efficiency, but we don’t. We believe that smart cities are about people and their data can save lives.
When energy is a problem, could data be a solution?
We’ve lost count of the many and inventive ways that organisations look to meet their sustainability goals, keep on top of costs and transform to operate more efficiently and effectively. And like the old adage about not seeing the forest for the trees, we know that quite often they are overlooking one obvious, but significant change that can address all three issues in one single action: through better management of energy consumption.