Avnet Embedded announces options for rapid evaluation of OSM modules on existing SMARC platforms
Stutensee, Germany – November, 2022 – Avnet Embedded is pushing forward the rapid development of innovative OSM standard modules (Open Standard Module™) and offers special options for rapid evaluation of OSM prototypes.

Avnet Embedded adds new 10.1″ option to SimplePlus displays
Avnet Embedded has just added a new 10.1" option to its popular range of SimplePlus displays. The new GEA-101C01-DC9509-G020 is a ready-to-use display solution which is pre-validated and tested for a wide range of industrial uses.

Avnet Embedded announces customized glass touch solutions with slim frame for narrow bezel displays
Avnet Embedded, leading provider of embedded display technology, today announces the availability of new complete touchscreen solutions with a very slim frame. The customized touchscreens were developed in response to customer needs for a new generation of high quality industrial human machine interfaces (HMIs) with narrow bezel displays.

Embedded World 2022: Avnet Embedded and Kontron give powerful boost to new OSM V1.1 standard
Avnet Embedded and Kontron, the two leading providers of embedded computing technology, are reiterating their support of the new OSM standard at embedded world and thus give a powerful boost to the market for small-size solderable modules.

Avnet Embedded launches platform enabling developers to switch between x86 and ARM based SMARC® 2.1.1 module families
Avnet Embedded simplifies embedded software development on SMARC® 2.1.1 module families and launches platform enabling developers to switch between x86 and ARM® based modules without changing code.

Avnet Embedded brings full Windows® 10 IoT to its ARM®-based SMARC™ modules with NXP i.MX 8M SoCs
Nuremberg, Germany – June, 2022 – In Hall 3A, Booth 111 (Avnet Silica) at embedded world 2022, Avnet Embedded is showing a demonstration featuring an ARM®-based embedded compute module integrating an i.MX 8M processor from NXP™ Semiconductors running the full Microsoft Windows® 10 IoT Enterprise operating system.

Avnet Embedded integrates new i.MX 93 processor technology from NXP™ Semiconductors into SMARC™ module family
Stutensee, Germany – June, 2022 – Avnet Embedded announces at embedded world 2022 that the leading provider of embedded computing modules is supporting the new i.MX 93 Applications Processor family from NXP™ Semiconductors on the latest SMARC 2.1.1™ form factor. The first MSC SM2S-IMX93 module family expands Avnet Embedded’s very extensive SMARC 2.1.1™ portfolio based on i.MX 8 or i.MX 6 processors from NXP with latest i.MX 9 Series technology.

Avnet Embedded integrates 12th Gen Intel® Core™ processors into high-performance COM Express™ Compact module family
Stutensee, Germany – June, 2022 – At embedded world 2022 in hall 3A, booth 135, Avnet Embedded presents the powerful MSC C6C-ALP COM Express™ Type 6 module family integrating the 12th Gen Intel® Core™ P-series and U-series processors into the small COM Express™ Compact form factor (95 x 95mm). The scalable MSC C6C-ALP product family offers a wide selection of CPU variants with scalable computing performance and energy efficiency

Avnet Embedded presents COM-HPC modules based on 12th Gen Intel® Core™ processors for high-performance computing
Stutensee, Germany – June, 2022 – Avnet Embedded expands its COM-HPC product portfolio for high-performance computing applications and presents the new MSC HCA-ALP client module family in Hall 3, Booth 135 at embedded world 2022. The powerful computer-on-modules integrate an 12th Gen Intel® Core™ processor and are scalable up to high-end processors with fourteen cores and twenty threads. The client interface offers two 2.5GbE Ethernet ports, PCI Express™ interfaces and USB ports, and several graphics interfaces.

Avnet Embedded partners with Tianma to offer new high brightness rugged displays
May 2022 – Avnet Embedded has teamed up with its display partner Tianma to offer a range of rugged, high brightness displays. The seven inch displays are perfect for outdoor applications that require clearly readable screens in harsh light and a wide range of temperatures. This makes them perfect for applications like fuel station displays, outdoor vending machines and kiosks, as well as smaller public information systems.