Tinker Board 2 series uses Arm big.LITTLE™ technology's 64-bits processor, offering enhanced computing performance with low power consumption. With 2GB and 4GB Memory configuration options
Main Features
Silicon Vendor | Rockchip |
CPU | RK3399 SoC (6-Core) |
CPU cores | 6 |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
GPU | Arm® Mali™-T860 MP4 GPU @ 800 MHz |
Rear IO
HDMI | 1 |
USB-C Display Port (Alt Mode) | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 3 |
USB 3.2 Type C Gen 1 x 1 | 1 |
GbE LAN | 1 |
Internal IO
µSD | 1 |
2230 Support | Yes |
Connectivity
Wireless onnectivity | M.2 - 802.11 a/b/g/n/ac wireless & BT 5.0 (2T2R) |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 19Vdc |
Mechanical
Form Factor | 1.8" |
Dimensions | 85 x 56 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 85% |
Software
OS Support | Debian 9 Android 10 |
Additional Information
Manufacturer | Asus IoT |
Part Number | 90ME01N0-M0EAY0 |