Intel 9th Gen Core (Coffeelake) i3/i5/i7/i9 Processors based Industrial Mini-ITX - Made in Germany, cTDP – Easy & flexible reduction of CPU TDP, Cost-effective iH310 Industrial Platform, Dual channel LVDS & eDP, M.2 SSD & Mini-PCIe Socket, ATX PSU or Single 12 V Supply
Main Features
Silicon Vendor | Intel |
CPU | Intel® Core™ i9 / i7 / i5 / i3 (8th/9th Gen) processor series |
CPU cores | 8 |
Max TDP | 95W |
Cooling | Active |
Chipset | Intel® H310 |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2666Mhz |
GPU | Intel® UHD Graphics, DX12 |
Sata Storage Interfaces | 4 |
M2 Supported Interfaces | PCIe |
M2 Storage Formfactor | 224222602280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
Display Port | 2 |
DVI-D | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
USB 2.0 Rear IO | 3 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 4 |
M2 Storage | 1 |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
mPCIe Slot | 1 |
Pcie_x16_slot | 1 |
Supported PCIe Gen's | Gen3 |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | mITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | 5°C - 40°C |
Relative Humidity | 5 - 85% |
Certifications
Certifications | FCC, CE, IEC62368-1 |
Software
OS Support | windows-10linux-64bit |
Aditional Information
Manufacturer | Kontron |
Part Number | F120-V167 |