Mini-ITX with Intel® Q170 Chipset, support 7th/6th Generation Intel® Core™ Processors, Dual channel DDR4 memory, PCIe, 2 x COM, 10 x USB, 3 x SATA 6Gb/s
Main Features
Silicon Vendor | Intel |
CPU | 6/7th Gen Core™ i9/ i7/ i5/ i3, Pentium® and Celeron® |
Max TDP | 65W |
Chipset | Q170 |
Maximum Memory | 32GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2400Mhz |
Sata Storage Interfaces | 3 |
Raid Support | Yes |
M2 Supported Interfaces | SATA, NVMe, PCIe, USB2.0 |
M2 Storage Formfactor | 22422280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS-232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 3 |
mSATA | 1 |
M2 Storage | 1 |
2242 Support | Yes |
2280 Support | Yes |
mPCIe Slot | 1 |
Pcie_x16_slot | 1 |
Security
TPM | header |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12/19/24Vdc |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -20°C - 70°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10/7 64-Bit Linux |
Aditional Information
Manufacturer | GigaIPC |
Part Number | 9mdq17bimr-sibox |