QBiX-Pro-APLB4200H-B1 – Compact system with Intel® Pentium N4200 CPU

Industrial system with Intel® Pentium® N4200 Processor / 1 x GPIO (8 bits)

Main Features

Silicon VendorIntel
CPUIntel® Pentium® N4200 Processor
CPU cores4
Max TDP10W
CoolingFanless
Maximum Memory8GB
Memory Slots2
Memory TechnologySO-DIMM DDR3L 1866Mhz
Sata Storage Interfaces1
M2 Supported InterfacesSATA 6Gb/s
M2 Storage Formfactor2242
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO2
COM Ports Rear IO3
COM Port Protocolsrs-232-422-485rs-232
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2242 Support1
mPCIe Slot1

Connectivity

SIM Card Slot1

Power

Terminal Block Input1
Terminal Block Input voltage range9 - 36Vdc

Mechanical

Dimensions178 x 125 x 52.7 (mm)

Environmental

Operating Temp0°C - 50°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Additional Information

ManufacturerGigaIPC
Part Number6BQP4200BMR-SI
Notes8-bits GPIO
Copyright ©2021 Avnet, Inc. All rights reserved.