RSB-3710

Rockchip RK3399 Cortex-A72 2.5" SBC with UIO40-Express

• Rockchip Arm® Cortex®-A72 RK3399 up to 1.8 GHz;
• Onboard LPDDR4 2GB;
• HDMI 1920x1080 at 60Hz, 1 Dual Channel 24 bit LVDS;
• 1 2-wire RS-232, 1 USB3.0, 1 USB2.0, 1 Micro SD, 1 Mic. in / Line out;
• 1 mini-PCIe for 3G/4G;
• UIO expansion 3 USB2.0, 8 GPIO, 2 RS232 2/2-wires UART, 1 I2C;
• Supports Debian9/10 and Android7.1/10.0;

Main Features

Silicon VendorRockchip
CPURockchip RK3399
CPU cores6
Max TDP12W
ChipsetSoC
Maximum Memory2GB
Onboard MemoryYes
Memory TechnologyLPDDR4-1333MHz
GPUMali-T864
eMMC Storage16GB
Audio CodecYes
WatchdogYes

Rear IO

HDMI1
COM Port ProtocolsRS232
GbE LAN2

Internal IO

µSD1
mPCIe Slot1

Power

DC Jack Power Input1
DC jack Input voltage range12Vdc

Mechanical

Form FactorPico-ITX
Dimensions101 x 72 (mm)

Environmental

Operating Temp0°C - 60°C -20°C - 85°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC Class B

Software

OS Supportdebian9-10android7-1-10-0

Additional Information

ManufacturerAdvantech
Part Numberrsb-3710co-xna1ersb-3710wo-xna1ersb-3710co-xda1ersb-3710wo-xda1e
Copyright ©2023 Avnet, Inc. All rights reserved.