Mini-ITX Embedded Motherboard with Intel® J1900 Processor, Dual Channel DDR3L memory, PCI, 5 x COM Ports, 1 x SATA II, 6 x USB 2.0, 1 x USB 3.2 Gen 1
Main Features
Silicon Vendor | Intel |
CPU | Intel® Celeron® J1900 Processor |
CPU cores | 4 |
Max TDP | 10W |
Chipset | J1900 |
Maximum Memory | 16GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR3L 1333Mhz |
Sata Storage Interfaces | 1 |
Audio Codec | Realtek® Audio Codec |
Rear IO
HDMI | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 1 |
USB 2.0 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS-232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
mSATA | 1 |
PCI | 1 |
mPCIe Slot | 1 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -20°C - 70°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 7 64-Bit Linux |
Additional Information
Manufacturer | GigaIPC |
Part Number | fan-version-9mvbayains-sifanless-version-9mvbayains-00 |