Micro-ATX support AMD® Ryzen2 Processors, Dual channel DDR4 memory, PCIe slot, 6 x COM, 12 x USB, 4 x SATA 6Gb/s
Main Features
Silicon Vendor | Intel |
CPU | amd-ryzen-2-753-cpuam4-pga-summit-ridge-raven-ridge-pinnacle-ridge-ravan2-ridge-picasso-matisse |
Max TDP | 65W |
Chipset | AMD® B450 |
Maximum Memory | 64GB |
Memory Slots | 4 |
Memory Technology | DIMM DDR4 2666Mhz |
Sata Storage Interfaces | 4 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe, SATA |
M2 Storage Formfactor | 224222602280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
VGA | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 1 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS-232 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 4 |
M2 Storage | 1 |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
PCIe x1 Slot | 2 |
PCIe x4 Slot | 1 |
Pcie_x16_slot | 1 |
Supported PCIe Gen's | Gen2, Gen3 |
Security
TPM | header |
TPM Version | 2.0 |
Mechanical
Form Factor | Micro ATX |
Dimensions | 244 x 244 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -20°C - 70°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Additional Information
Manufacturer | GigaIPC |
Part Number | 9MZRYZBMNR-SI (Bulk Packing) |