Intel® 8/9th Gen. Core™ i7/i5/i3/Pentium®/Celeron®/Processor Mini ITX Motherboard With Intel® H310 Chipset, 2 x 260-pin DDR4 2400/2666MHz SO-DIMM socket, supports up to 64GB, VGA, HDMI, Dual-CH LVDS co-lay eDP, 2 x SATA III, ATX Power
Main Features
Silicon Vendor | Intel |
CPU | Intel® LGA1151 Socket Supports 8/9th Generation Core™ i7/ i5/ i3/ Pentium®/Celeron® |
Max TDP | 65W |
Chipset | Intel® H310 |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2666Mhz |
GPU | Intel® 8/9th Generation CPU integrated |
Sata Storage Interfaces | 2 |
M2 Supported Interfaces | PCIe, USB2.0 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 6 |
USB 2.0 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 2 |
mSATA | 1 |
2230 Support | Yes |
PCI | 1 |
PCIe x1 Slot | 1 |
Supported PCIe Gen's | Gen1 |
Power
DC jack Input voltage range | 12/5/5/3.3/-12Vdc |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Additional Information
Manufacturer | Avalue Technology Inc. |
Part Number | EMX-H310C-A1R |