10.1 Semi Industrial Panel PC with Rockchip RK3288 SoC, Projective Capacitive Multi-Touch, IP65 Front Panel, 2GB DDR3L on board, 16GB eMMC on board, 1 x 10/100/1000 Ethernet, Wide range DC 12~24V DC input
Main Features
Screen Size | 10.1” |
Resolution | 1280 x 800 |
IPS | WXGA |
Touch Technology | PCAP |
Silicon Vendor | Rockchip |
CPU | RK3288W |
CPU cores | 4 |
Chipset | SoC |
Maximum Memory | 2GB |
Onboard Memory | Yes |
Memory Technology | DDR3L |
eMMC Storage | 16GB |
Audio Codec | Realtek® Audio Codec |
Rear IO
HDMI | 1 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232 |
Connectivity
Wireless onnectivity | Yes |
Power
AC Power | 100 - 240Vac |
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 255.2 x 169.4 x 40.7 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | android-8-1linuxdebian |
Additional Information
Manufacturer | Avalue Technology Inc. |