WISE-3620 is a Qualcomm ARM Cortex A based hardware platform, which runs OpenWRT a router focused Linux distribution for embedded devices.
The Advantech WISE-3620 Industrial Router is an IoT gateway designed for smart city, Industrial 4.0 applications.
This IoT gateway can aggregate both the wireless sensor networks (WSN), including 802.11AC MU-MIMO Technology, wired sensors and pass them through an IP network and then onto your chosen public or private cloud.
With its modular slot design, the WISE-3620 can quickly adapt to a variety of wireless technologies, regional RF bands and wireless communication protocols vastly reducing your development time and time to market.
Main Features
Silicon Vendor | Qualcomm |
CPU | QCA Quad-core ARM Cortex A7 CPU 716 MHz |
CPU cores | 4 |
Max TDP | 18 Watts |
Cooling | Fanless |
Maximum Memory | 256MB |
Memory Technology | DDR3L |
eMMC Storage | 128MB |
Rear IO
USB 3.2 Gen 1 x 1 Rear IO | 1 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
µSD | 1 |
mPCIe Slot | 2 |
Connectivity
Wireless onnectivity | 2x2 IEEE802.11ac MU-MIMO 2.4GHz / 5GHz |
LTE/GSM Connectivity | Optional |
SIM Card Slot | 2 |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 9 - 24Vdc |
Mechanical
Dimensions | 187.9 x 150 x 39 (mm) |
Environmental
Operating Temp | -20°C - 70°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | TELEC, CE/FCC/IC Class B, SRRC, KCC, NCC |
Software
OS Support | OpenWRT Breaking Barrier (Linux 3.14) |
Additional Information
Manufacturer | Advantech |
Part Number | WISE-3620 |