Embedded pITX Single Board Computer with NXP i.MX8M Quad Core (Commercial and industrial temp. range)
Main Features
Silicon Vendor | NXP |
CPU | ARM Cortex-A53 i.MX8M Quad/Dual |
CPU cores | 4 |
Cooling | Passive |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
eMMC Storage | 128GB |
M2 Supported Interfaces | PCIe |
M2 Storage Formfactor | 2242 |
M2 Storage Key | B-Key |
M2 Storage | 1 |
Audio Codec | Cirrus WM8904 |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
COM Port Protocols | RS232 |
GbE LAN | 2 |
Internal IO
µSD | 1 |
M2 Storage | 1 |
2242 Support | Yes |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Pico-ITX |
Dimensions | 100 x 72 x 16 (mm) |
Environmental
Operating Temp | 0°C - 60°C -40°C - 85°C |
Storage Temp | -40°C - 85°C |
Certifications
Certifications | EN 62368-1 EN55032 EN61000-6-2, RoHS II, REACH |
Software
OS Support | windows-10-iot-corelinux-yocto-bsp |
Additional Information
Manufacturer | Kontron |
Part Number | pITX-imx8m QUAD CORE IND. pITX-imx8m QUAD CORE COM. pITX-imx8m DUAL CORE IND. pITX-imx8m DUAL CORE COM. |
Notes | 1x USB OTG |