Industrial Mini-ITX Mainboard with Intel® Q670E Chipset for
Intel® 12th Gen Core™ i3/i5/i7/i9 Processors and Intel® UHD Graphics 7xx driven by Xe Architecture
Main Features
Silicon Vendor | Intel |
CPU | 12th Gen Intel® Core™ Processor LGA1700 |
CPU cores | up to 16 |
Max TDP | 65W |
Cooling | Active |
Chipset | Intel® Q670E |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR5 4800Mhz |
GPU | Intel® UHD Graphics 7xx |
Sata Storage Interfaces | 2 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe, NVME, WLAN, Bluetooth, CNVi |
M2 Storage Formfactor | 2242 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Tempo Semiconductor 92HD91B |
Watchdog | Yes |
Rear IO
Display Port | 4 |
USB 3.2 Gen 2 x 1 Rear IO | 3 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
USB 2.0 Rear IO | 2 |
COM Port Protocols | 1 |
GbE LAN | 1 |
2.5Gb LAN | 1 |
Internal IO
SATA Interfaces | 2 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
Pcie_x16_slot | 1 |
Supported PCIe Gen's | Gen5 |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Certifications
Certifications | iec62368-1-ce-class-b-incl-industrial-immunity-ukcafcc-b-verified |
Software
OS Support | windows-10windows-10-iotgwindows-11linux-64 |
Additional Information
Manufacturer | Kontron |
Part Number | F5120-V196 |