Extreme AI Edge Server supporting Intel® Xeon® D-1700 series processor. Qualified for Edge AI SRP of WISE-DeviceOn
Main Features
Silicon Vendor | Intel |
CPU | Intel Xeon D-1700 series processor |
CPU cores | up to 10 |
Max TDP | 67W |
Chipset | TBD |
Maximum Memory | 128GB |
Memory Slots | 4 |
Memory Technology | SO-DIMM DDR4 2666/2933Mhz |
ECC Support | Yes |
Sata Storage Interfaces | 4 |
Raid Support | Yes |
Watchdog | Yes |
Rear IO
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 6 |
COM Ports Rear IO | 4 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 4 |
Internal IO
SATA Interfaces | 4 |
2230 Support | Yes |
2242 Support | Yes |
2280 Support | Yes |
3042 Support | Yes |
3052 Support | Yes |
PCIe x1 Slot | 1 |
PCIe x4 Slot | 1 |
Pcie_x16_slot | 2 |
Connectivity
SIM Card Slot | 1 |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
AC Power | 100 - 240V AC |
Mechanical
Form Factor | AI Edge System |
Dimensions | 260 x 270 x 399 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CCC, CE, FCC Class B, BSMI, UL, CB |
Software
OS Support | windows-10-iotubuntu-desktop-20-04-lts |
Additional Information
Manufacturer | Advantech |
Part Number | air-500d-t10a1air-500d-t40a1air-500d-t50a1 |
Notes | M.2 socket: 3030 support |