DIN Rail mountable Embedded Box PC with Intel® 11th Tiger Lake-U Processor and Intel® Iris® Xe Graphics
Main Features
Silicon Vendor | Intel |
CPU | intel-celeron-6305-1-8-ghzintel-core-i5-1145g7e-1-5-ghzintel-core-i7-1185g7e-1-8-ghz |
CPU cores | 4 |
Max TDP | 15W |
Chipset | SoC |
Maximum Memory | 64GB |
Memory Technology | SO-DIMM DDR4 3200Mhz |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe, USB 3.0, USB 2.0 |
M2 Storage Key | a-keyb-key |
M2 Storage | 1 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 2 |
USB 2.0 Rear IO | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | Yes |
3042 Support | Yes |
3052 Support | Yes |
PCIe x4 Slot | 1 (optional) |
Connectivity
SIM Card Slot | 1 |
Security
TPM | Onboard |
Power
DC Jack Power Input | Yes |
Terminal Block Input | Yes |
Terminal Block Input voltage range | 12 - 28Vdc |
Mechanical
Dimensions | 81 x 150 x 190 (mm) |
Environmental
Operating Temp | -20°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 10 - 95% |
Certifications
Certifications | CE, FCC Class A, UKCA |
Software
OS Support | windows-10windows-11linux |
Additional Information
Manufacturer | IEI |
Part Number | drpc-240-tgl-u-ccs-r10drpc-240-tgl-u-i5cs-r10drpc-240-tgl-u-i7cs-r10 |
Notes | 2 x USB 3.2 Gen 2 (column need to add) |