- AMD Ryzen™ Embedded R1000-Series
- 2 x 260-pin SO-DIMM up to 32GB DDR4 2400 MHz with ECC support (16GB per DIMM)
- 3 x USB 3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x SATA3
- 2 x Realtek 1 Gigabit LAN
- Supports triple display, 1 x HDMI 2.0a, 2 x DP 1.2a
- 12V DC-In
Silicon Vendor | AMD |
CPU | r1505gr1606g |
CPU cores | 2 |
Max TDP | 25W |
Cooling | Fan - Heatsink |
Chipset | APU |
Maximum Memory | 32 GB |
Memory Slots | 2 |
Memory Technology | DDR4 3200 SO-DIMM |
ECC Support | Yes |
GPU | AMD Radeon™ Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe Gen4 x4, PCIe Gen3x1, USB2.0 |
M2 Storage Formfactor | 2242 2260 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek ALC233, High Definition Audio |
Watchdog | Yes |
HDMI | 1 |
Display Port | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 3 |
COM Port Protocols | RS-232 / RS-422 / RS-485 |
GbE LAN | 2 |
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | 1 |
Wireless onnectivity | optional |
DC Jack Power Input | 1 |
DC jack Input voltage range | 12V |
Dimensions | 10.4 cm x 10.2 cm |
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5% - 90% |
Manufacturer | ASRock Industrial |
Part Number | 4X4-R1000M (R1606G, DC, 2.6GHz, 12-25W) 4X4-R1000V (R1505G, DC, 2.4GHz, 12-25W)
|