- Intel Atom x6413E Quad Core and Celeron N6210 Dual Core SoC
- DIN-Rail system with essential I/O ports on front-side bezel
- 2 x Intel GbE and 2 x RS-232/422/485
- Dual independent displays with one 4K HDMI and one 4K DP
- 1 x M.2 2280 B key with nano SIM holder and 1 x M.2 2230 E key
- 2 x USB 3.2 and 2 x USB 2.0
- 1 x full-size mPCIe
- mSATA and 1 x 2.5" SATA storage device
- 12V ~ 28V wide range power input
- -40 ~ 60 °C and -20 ~ 60 °C extended operating temperature
- Advantech DeviceOn support
Silicon Vendor | Intel |
CPU | atom-x6413eceleron-n6210 |
CPU cores | 4 |
Max TDP | 9W |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 32 GB |
Onboard Memory | Yes |
Memory Slots | 2 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | Intel® UHD Graphics for 10th Gen Intel® Processors |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe ×1, SATA, USB 2.0 |
Audio Codec | Realtek ALC888S, High Defination Audio |
Watchdog | Yes |
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS-232 / RS-422 / RS-485 |
2.5Gb LAN | 2 |
SATA Interfaces | 1 |
mSATA | 1 |
2230 Support | 1 |
2280 Support | 1 |
mPCIe Slot | 1 |
Wireless onnectivity | optional |
LTE/GSM Connectivity | Optional |
SIM Card Slot | 1 |
DC Jack Power Input | 1 |
DC jack Input voltage range | 12V - 28V |
Dimensions | 60 x 158 x 114 mm |
Operating Temp | -40°C - 60 °C with 0.7 m/s air flow -20°C - 60 °C with 0.7 m/s air flow
|
Storage Temp | -40°C - 85° C |
Relative Humidity | 95% @ 40 °C (non-condensing), operating |
Certifications | CE/FCC Class B, CCC, BSMI, UKCA |
OS Support | windows-10ubuntu-linux-20-04 |
Manufacturer | Advantech |
Part Number | ark-1221l-s5a1-intel-atom-x6413eark-1221l-s2a1-intel-celeron-n6210 |
Notes | din-rail-wall-mount1-x-canbus-2-0-db9-connector-optional |