- Intel® Elkhart Lake Celeron® Processor J6412
- Single DRAM Socket, max. up to 32GB DDR4 3200MHz
- Rich I/O, 2-COM, 2 x HDMI, 2 x LAN (2.5GbE), 6 x USB3.0
- Micro SD slot, Kensington Lock
- Fanless operating from 0~60°C
- On Board TPM 2.0, Default Table Stand
- IP40, HDMI2.0b, Wi-Fi (CE/FCC) certificated
Silicon Vendor | Intel |
CPU | Celeron® Processor J6412 |
CPU cores | 4 |
Max TDP | 10W |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 32 GB |
Memory Slots | 1 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | Intel® UHD Graphics for 10th Gen Intel® Processors |
M2 Supported Interfaces | PCIe, SATA, USB 2.0 |
M2 Storage Formfactor | 2242 |
M2 Storage Key | B-Key |
M2 Storage | 2 |
Audio Codec | RealTek ALC888S-VD2-GR |
Watchdog | Yes |
HDMI | 2 |
Display Port | 2 |
USB Type C 3.2 Gen 2 x 2 Rear IO | 4 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 4 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
2.5Gb LAN | 2 |
µSD | 1 |
M2 Storage | 2 |
2230 Support | 1 |
2242 Support | 1 |
3042 Support | 1 |
LTE/GSM Connectivity | Optional |
SIM Card Slot | 1 |
DC Jack Power Input | 1 |
DC jack Input voltage range | 12V (optional DC 12V - 24V) |
Dimensions | 170 x 125 x 36 (mm) |
Operating Temp | 0°C - 60°C |
Storage Temp | -30°C - 70°C |
Relative Humidity | 40°C @ 95% Relative Humidity, Non-condensing |
Certifications | ce-fcc-class-b-ukcawi-fi-6e-rf-certified |
OS Support | win10win11linux |
Manufacturer | Avalue |
Part Number | NUC-EHL-J12-A1-1R |
Notes | 1 x Kensington Lock |