- Intel 11th gen. Core i5/i3/Celeron
- Pre-installed Edge X with data acquisition API
- Pre-installed WISE-DeviceOn for device management and remote control
- 8/16 GB Dual-Channel DDR4 Memory Built-in
- 64 GB SATA Slim SSD Built-in
- 4K HDMI and DP 1.4 Dual Display
- Compatible with optional VEGA-330 AI Module supported by Intel Movidius Myriad X VPU
- Intel VNNI support for AI and deep learning
- WISE-DeviceOn supported for quick AI deployment at scale
Silicon Vendor | Intel |
CPU | core-i3-1115g4ecore-i5-1145g7eceleron-6305e |
CPU cores | 4 |
Max TDP | 28W |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | core-i5-sku-1-x-16-gb-260-pin-so-dimm-ddr4-2400-mhz-memory-20-85-c-built-in-max-capacity-64gbcore-i3-celeron-sku-1-x-8-b-260-pin-so-dimm-ddr4-2666-mhz-memory-20-85-c |
Memory Slots | 1 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | Intel® Iris® Xe Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe x4 |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 4 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS-232 / RS-422 / RS-485 |
GbE LAN | 2 |
SATA Interfaces | 1 |
M2 Storage | 1 |
mPCIe Slot | 1 |
LTE/GSM Connectivity | Optional |
DC Jack Power Input | 1 |
DC jack Input voltage range | 19V |
Dimensions | 156 x 60 x 112 mm |
Operating Temp | -10 - 50 °C, with 0.7m/s air flow |
Certifications | ce-fcc-class-b-ccc-bsmiul-cb-ccc-bsmice-red-fcc-system-rf-certified-with-aiw-355-5g-and-ewm-w189-wifi-module |
OS Support | windows-10-iot-64-bitubuntu-20-04 |
Manufacturer | Advantech |
Part Number | ei-52-s6a1-core-i5-1145g7eei-52-s2a1-core-i3-1115g4eei-52-u0a1-celeron-6305e |
Notes | wall-vesa-din-rail-mountingcompatible-with-optional-vega-330-ai-modulecompatible-with-optional-aiw-355-5g-module |