EI-53

Fanless Embedded NUC Box with Intel 13th gen. Core i SoC


  • Intel 13th gen. Core i7/i5/Celeron up to 15 Watt with 10 Cores

  • Pre-integrated WISE-DeviceOn for device management and remote control

  • Compact 156 x 112 x 60mm dimensions

  • 2x 4K HDMI, up to 4096x2160 resolution

  • Compatible with optional VEGA-330 AI Module

  • Compatible with optional AIW-355 5G Module

Main Features

Silicon VendorIntel
CPUcore-i7-1365uecore-i5-1345ueceleron-u300e
CPU cores10
Max TDP28W
CoolingPassive
ChipsetSoC
Maximum Memory64 GB
Memory Slots2
Memory TechnologyDDR5 4800 SO-DIMM
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported Interfaces(SATA, PCIex4 Gen.4 NVMe, PCIe x1, USB 2.0
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO4
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS-232 / RS-422 / RS-485
GbE LAN1
2.5Gb LAN1

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1
2280 Support1
3042 Support1
3052 Support1
mPCIe Slot1

Connectivity

Wireless onnectivityoptional
LTE/GSM ConnectivityOptional
SIM Card Slot1

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 24V

Mechanical

Dimensions156 x 60 x 112 mm

Environmental

Operating Temp-20 - 60 °C, with 0.7m/s air flow

Certifications

Certificationsce-fcc-class-b-ccc-bsmiul-cb-ccc-bsmi

Software

OS Supportwindows-10-iot-64-bitwindows-11ubuntu-20-04

Additional Information

ManufacturerAdvantech
Part NumberEI-53
Noteswall-vesa-din-rail-mountingcompatible-with-optional-vega-330-ai-modulecompatible-with-optional-aiw-355-5g-module2-x-can-bus-2-x-3-pin
Copyright ©2023 Avnet, Inc. All rights reserved.