- Intel 11th Gen. Core i5/i3
- DIN-Rail system with essential I/O ports on front-side bezel
- 3 x Intel GbE, 4 x RS-232/422/485, 8-bit DIO, optional CANBus
- 3 Expansions: M.2 E-Key 2230, M.2 B-Key 2280, 1 x Full-size mSATA share with mPCIe slot
- Dual independent displays with one 4K HDMI and one VGA
- 3 x USB 3.2 and 3 x USB 2.0
- mSATA and 1 x 2.5" SATA storage device
- 12V - 24V wide range power input
- -40°C - 60 °C extended operating temperature
- Advantech iEdge support
- Qualified for Edge AI SRP of WISE-DeviceOn
Silicon Vendor | Intel |
CPU | Core i3-1115G4E Core i5-1145G7E
|
CPU cores | 4 |
Max TDP | 28W |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 64 GB |
Memory Slots | 2 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | Intel® Iris® Xe Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe ×1, SATA, USB 2.0 |
Audio Codec | Realtek ALC888S, High Definition Audio |
Watchdog | Yes |
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 3 |
USB 2.0 Rear IO | 3 |
COM Ports Rear IO | 4 |
COM Port Protocols | RS-232 / RS-422 / RS-485 |
GbE LAN | 1 |
2.5Gb LAN | 2 |
SATA Interfaces | 1 |
mSATA | 1 |
2230 Support | 1 |
2280 Support | 1 |
mPCIe Slot | 1 |
Wireless onnectivity | optional |
LTE/GSM Connectivity | Optional |
SIM Card Slot | 1 |
Terminal Block Input | 1 |
Terminal Block Input voltage range | 12V - 24V |
Dimensions | 60 x 173 x 141 mm |
Operating Temp | -40°C - 60 °C with 0.7 m/s air flow
|
Storage Temp | -40°C - 85° C |
Relative Humidity | 95% @ 40 °C (non-condensing), operating |
Certifications | CE/FCC Class B, CCC |
OS Support | windows-10-enterpriselinux-ubuntu-20-04 |
Manufacturer | Advantech |
Part Number | ark-1250l-u2a1-u-i3-1115g4eark-1250l-s5a1-u-i5-1145g7e |
Notes | din-rail-wall-mount1-x-canbus-2-0-db9-connector-optional |