CAXA0 – 10″ Rugged Tablet, Intel N3350 CPU, 128GB SSD

10.1 Semi-Rugged Tablet with Intel® Celeron® Processor N3350, High mobility with multiple connectivity including WLAN, Bluetooth, NFC

Main Features

Screen Size10.1”
Resolution1280 x 800
Touch Technology10 Points Projective Capacitive
Buttons1x-power-button1x-barcode-scanner-trigger
Silicon VendorIntel
CPUIntel® Celeron® N3350
CPU cores2
Max TDP6W
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyLPDDR4

Rear IO

HDMI1

Internal IO

µSD1

Connectivity

Wireless onnectivityYes
BluetoothYes

Power

DC Jack Power InputYes
DC jack Input voltage range19Vdc

Mechanical

Dimensions281 x 193.3 x 19.95 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity15 - 95%

Software

OS Supportwindows-10-iot-64bitandroid-8-1

Aditional Information

ManufacturerAvalue Technology Inc.
Part NumberCAXA0-1000A1-S05R
Notesip65-adapter-input-100240vac-5060-hzoutput-65w-adaptor-19v3-15a-adaptor
Copyright ©2021 Avnet, Inc. All rights reserved.