D3598-B – Server ATX with Intel® Xeon® processor W21xx/W22xx

Intel® Xeon® processor W21xx/W22xx, DDR4 2666 SDRAM Memory, max. 512 GByte, 7x PCIe generation 3 onboard, Dual LAN & Mini-PCIe, USB 3.1 Gen2 Type C, Socket for optional Intel® VROC HW, Dual Intel GbE LAN supporting iAMT/vPro & Teaming

Main Features

Silicon VendorIntel
CPUIntel Xeon W-21xx/22xx processors
CPU cores18
Max TDP165W
CoolingActive
ChipsetIntel® C422
Maximum Memory512GB
Memory Slots8
Memory TechnologySO-DIMM DDR4 2933Mhz
ECC SupportYes
Sata Storage Interfaces8
Raid SupportYes
M2 Supported InterfacesPCIe
M2 Storage Formfactor2280
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

USB 3.2 Gen 2 x 1 Rear IO1
USB Type C 3.2 Gen 2 x 1 Rear IO1
USB 3.2 Gen 1 x 1 Rear IO6
COM Port ProtocolsRS232
GbE LAN2

Internal IO

SATA Interfaces8
M2 Storage1
2280 SupportYes
mPCIe Slot1
PCIe x8 Slot5
Pcie_x16_slot2
Supported PCIe Gen's Gen3

Security

TPMOn-board
TPM Version2.0

Power

DC jack Input voltage range12Vdc

Mechanical

Form FactorATX
Dimensions305 x 244 (mm)

Environmental

Operating Temp-10°C - 50°C
Storage Temp5°C - 40°C
Relative Humidity5 - 85%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-7-64bitwindows-10-64bitlinux-64bit

Additional Information

ManufacturerKontron
Part NumberF5110-V150
Copyright ©2021 Avnet, Inc. All rights reserved.