Intel® 12th Gen Core™ i3/i5/i7/i9 Processors, DDR5-4800 UDIMM, max. 128 GByte, Supporting Intel® iAMT features, Intel® UHD Graphics 7xx driven by Xe Architecture, 1x Intel® GbE LAN, 2x 2.5GbE incl. Teaming and TSN, 3x USB 3.2 Gen 2, 6x USB 3.2 Gen1, 2x USB 2.0,
Main Features
Silicon Vendor | Intel |
CPU | Intel® 12th Gen Core™ i3/i5/i7/i9 Processors |
CPU cores | 16 |
Max TDP | 125W |
Cooling | Active |
Chipset | Intel® Q670E |
Maximum Memory | 128GB |
Memory Slots | 4 |
Memory Technology | SO-DIMM DDR5 4800Mhz |
GPU | Intel® UHD Graphics 7xx |
Sata Storage Interfaces | 4 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe |
M2 Storage Formfactor | 223022422280 |
M2 Storage Key | M-Key |
M2 Storage | 2 |
Audio Codec | Tempo Semiconductor 92HD91B |
Watchdog | Yes |
Rear IO
Display Port | 4 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 1 |
2.5Gb LAN | 2 |
Internal IO
SATA Interfaces | 4 |
M2 Storage | 2 |
2230 Support | Yes |
2242 Support | Yes |
2280 Support | Yes |
PCIe x1 Slot | 2 |
Pcie_x16_slot | 2 |
Supported PCIe Gen's | Gen3, Gen4, Gen5 |
Security
TPM | On-board |
TPM Version | 2.0 |
Mechanical
Form Factor | µATX |
Dimensions | 243.8 x 243.8 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | 5°C - 40°C |
Relative Humidity | 5 - 85% |
Certifications
Certifications | FCC, CE, UKCA, IEC62368-1 |
Software
OS Support | windows-10windows-11windows-10-iotglinux-64bit |
Aditional Information
Manufacturer | Kontron |
Part Number | F5110-V193 |