iEP-6010E

Industrial IoT Controller


  • NVIDIA Jetson Orin NX SOM support, up to 100 SPARSE (50 DENSE)

  • INT8 TOPS

  • NVIDIA Jetson Orin Nano SOM support, up to 40 SPARSE (20 DENSE)

  • INT8 TOPS

  • Wide range operating temperature (-25 ~ 60°C)

  • 12V ~ 36V wide range DC input

  • 2nd DC IN Interface for USB Type-C power adaptor

  • Ultra Compact Size

  • Carrier board reserved 2pcs Dual Lane MIPI-CSI2 connectors****

Main Features

Silicon VendornVidia
CPUNVIDIA Jetson Orin NX and Nano Arm® Cortex®-A78AE 64-Bit
CPU cores8-core
NPUup to 100 SPARSE (50 DENSE) INT8 TOPS
CoolingFanless
ChipsetSoC
Maximum Memory16gb-128-bit-lpddr5-jetson-orin-nx-16gb8gb-128-bit-lpddr5-jetson-orin-nx-8gb8gb-128-bit-lpddr5-jetson-orin-nano-8gb4gb-64-bit-lpddr5-jetson-orin-nano-4gb
Onboard MemoryYes
Memory TechnologyDDR5
M2 Supported InterfacesPCIe Gen3 x 4, PCIe Gen4 x 4
M2 Storage Formfactor2280
M2 Storage KeyM
M2 Storage2

Rear IO

HDMI1
USB 3.2 Gen 2 x 1 Rear IO2
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS-232 / RS-422 / RS-485
GbE LAN2
PoE2 (option)

Internal IO

µSD1
M2 Storage2
2230 Support1
2280 Support1
3042 Support1
3052 Support1

Connectivity

Wireless onnectivityoptional
LTE/GSM Connectivity1
SIM Card Slot1

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V~36V DC input

Mechanical

Form FactorAI Edge System
DimensionsBasic SKU : 55(W) x 170(H) x 134(D) mm POE/5G SKU : 68(W) x 170(H) x 134(D) mm

Environmental

Operating Temp25-60-c-for-basic-sku-poe-sku-or-5g-sku-w-4g-lte-module-when-installed-with-wt-ssd-gen3-x-4-25-55-c-for-basic-sku-poe-sku-or-5g-sku-w-4g-lte-module-when-installed-with-wt-ssd
Storage Temp-40°C - 85°C
Relative Humidityca. 90% @ 45°C (non-condensing)

Certifications

CertificationsCE, FCC Class A (EN61000-6-4/-2), LVD

Software

OS SupportLinux, NVIDIA JetPack 5.1.1

Additional Information

ManufacturerASRock Industrial
Part Numberbasic-sku-iep-6010e-000-orin-nx-16gbpoe-sku-iep-6010e-0015g-sku-iep-6010e-003basic-sku-iep-6011e-000-orin-nx-8gbbasic-sku-iep-6012e-000-orin-nano-8gbpoe-sku-iep-6012e-0015g-sku-iep-6012e-003bas
Notes2nd-dc-in-sourcepd3-0-20v-usb-type-c-power-adaptor-interface-locking-featureit-can-be-backup-dc-input-when-1st-dc-in-is-21v36vcarrier-board-reserved-2pcs-dual-lane-mipi-csi2-connectors
Copyright ©2023 Avnet, Inc. All rights reserved.