Mini-ITX, N5105 SoC, 2*SO-DIMM, VGA, HDMI, LVDS, 6*COM, 8*USB, POS market dedicated
Main Features
Silicon Vendor | Intel |
CPU | Celeron® Quad-Core N5105 SoC onboard Processors |
CPU cores | 4 |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 32GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2933Mhz |
Sata Storage Interfaces | 2 |
Audio Codec | Realtek® ALC897 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
VGA | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 3 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 1 |
Internal IO
SATA Interfaces | 2 |
mPCIe Slot | 1 |
Security
TPM | header |
TPM Version | 1.2, 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 15 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Aditional Information
Manufacturer | Asus IoT |
Part Number | 90ME0340-M0ECY0 |