Intel® 12th Gen (Alder Lake-P) Core™ Processors
2 x 260-pin SO-DIMM DDR4 3200 MHz, up to 64GB
1 x USB4/Thunderbolt™4, 5 x USB3.2 Gen2, 2 x USB 2.0
1 x M.2 Key M, 1 x M.2 Key E, 1 x COM, 1 x SATA3
2 x Intel 2.5 Gigabit LAN
Supports Quad display, 1 x HDMI 2.0b, 3 x DP 1.4a (2 from Type-C)
TPM 2.0 onboard IC
Supports Intel® vPro, AMT (NUC-1265UE/NUC-1245UE)
12V~19V DC-In
Main Features
Silicon Vendor | Intel |
CPU | i7-1260p-i5-1240p-i3-1220pi7-1265uei5-1245uei3-1215ueceleron-7305 |
CPU cores | 12 |
Max TDP | 28W |
Cooling | Active - Heatsink |
Chipset | SoC |
Maximum Memory | 64 GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4-3200 |
GPU | Intel® Iris® Xe Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe, SATA, USB2.0 |
M2 Storage Formfactor | 2242 2260 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB-C Display Port (Alt Mode) | 1 |
USB Type C 3.2 Gen 2 x 2 Rear IO | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 4 |
COM Port Protocols | RS-232 / RS-422 / RS-485 |
2.5Gb LAN | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | 1 |
Connectivity
Wireless onnectivity | optional |
Security
TPM | Yes |
TPM Version | 2.0 |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 12V - 19V |
Mechanical
Dimensions | 10.4 cm x 10.2 cm |
Environmental
Operating Temp | -20ºC - 70ºC |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5% - 90% |
Software
OS Support | Windows 10/11 |
Additional Information
Manufacturer | ASRock Industrial |
Part Number | nuc-1260p-i7-1260p-4p8enuc-1240p-i5-1240p-4p8enuc-1220p-i3-1220p-2p8enuc-1265ue-i7-1265ue-2p8enuc-1245ue-i5-1245ue-2p8enuc-1215ue-i3-1215ue-2p4enuc-7305-cele |
Notes | 1 x USB 4 (type C) / 1 x Thunderbolt™ 4 |