NUC-1300/D4 Motherboard series

Intel® NUC Board with 13th Generation Intel® Core™ Processors

Intel® 13th Gen (Raptor Lake-P) Core™ Processors

2 x 260-pin SO-DIMM DDR4 3200 MHz, up to 64GB

1 x USB4/ThunderboltTM 4, 5 x USB3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M,

1 x M.2 Key E, 1 x COM, 1 x SATA3

2 x Intel 2.5 Gigabit LAN

Supports Quad display, 1 x HDMI 2.0b, 1 x DP 2.1 (from USB4),

2 x DP 1.4a (1 from Type-C)

TPM 2.0 onboard IC

Supports Intel® vPro (NUC-1365UE/D5, NUC-1335UE/D5, NUC-1360P/D5, NUC-1340P/D5)

12V~19V DC-In

Main Features

Silicon VendorIntel
CPUi7-1360pi5-1340pi7-1365uei5-1335uei3-1315uei3-1315u
CPU cores12
Max TDP28W
CoolingActive - Heatsink
ChipsetSoC
Maximum Memory64 GB
Memory Slots2
Memory TechnologySO-DIMM DDR4-3200
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, SATA, USB2.0
M2 Storage Formfactor2242 2260 2280
M2 Storage KeyM-Key
M2 Storage1

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 1
USB Type C 3.2 Gen 2 x 2 Rear IO1
USB 3.2 Gen 2 x 1 Rear IO4
COM Port ProtocolsRS-232 / RS-422 / RS-485
2.5Gb LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 Support1

Connectivity

Wireless onnectivityoptional

Security

TPMYes
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12V - 19V

Mechanical

Dimensions10.4 cm x 10.2 cm

Environmental

Operating Temp-20ºC - 70ºC
Storage Temp-40°C - 85°C
Relative Humidity5% - 90%

Software

OS SupportWindows 10/11

Additional Information

ManufacturerASRock Industrial
Part NumberNUC-1360P/D4 (i7-1360P, 4P+8E)
NUC-1340P/D4 (i5-1340P, 4P+8E)
NUC-1365UE/D4 (i7-1365UE, 2P+8E)
NUC-1335UE/D4 (i5-1335UE, 2P+8E)
NUC-1315UE/D4 (i3-1315UE, 2P+4E)
NUC-1315U/D4 (i3-1315U, 2P+4E)

Notes1 x USB 4 (type C) / 1 x Thunderbolt™ 4
Copyright ©2023 Avnet, Inc. All rights reserved.