- Intel® Alder Lake-N SoC Processors
- 1 x 260-pin SO-DIMM up to 16GB DDR4 3200 MHz
- 6 x USB 3.2 Gen2, 2 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x COM
- 1 x SATA3
- 2 x Realtek 2.5 Gigabit LAN
- Supports Triple display, 2 x HDMI 2.0b, 2 x DP 1.4a (from Type C)
- TPM 2.0 onboard IC
- 9V~19V DC-In
Silicon Vendor | Intel |
CPU | N97 |
CPU cores | 4 |
Max TDP | 12W |
Cooling | Fan - Heatsink |
Chipset | SoC |
Maximum Memory | 16GB |
Memory Slots | 1 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | Intel® UHD Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe Gen3x1, SATA3, USB2.0 |
M2 Storage Formfactor | 2242 2260 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek ALC256, High Definition Audio |
Watchdog | Yes |
HDMI | 2 |
USB-C Display Port (Alt Mode) | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 3 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 2 |
COM Port Protocols | RS-232 / RS-422 / RS-485 |
2.5Gb LAN | 2 |
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | 1 |
Wireless onnectivity | optional |
DC Jack Power Input | 1 |
DC jack Input voltage range | 9V - 19V |
Dimensions | 10.4 cm x 10.2 cm |
Operating Temp | -20ºC - 70ºC |
Storage Temp | -40° C – 85° C |
Relative Humidity | 5% - 90% |
Manufacturer | ASRock Industrial |
Part Number | NUC-N97 |