Embedded Compact Board with Intel® Celeron® J4125 Processor, DDR4 memory, 1 x COM, 1 x SATA 6Gb/s, 6 x USB
Main Features
Silicon Vendor | Intel |
CPU | Intel® Celeron® J4125 Processor |
CPU cores | 4 |
Max TDP | 10W |
Chipset | SoC |
Maximum Memory | 8GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR4 2400Mhz |
Sata Storage Interfaces | 1 |
Raid Support | Yes |
M2 Supported Interfaces | PCIe, SATA |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS-232 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | Yes |
2280 Support | Yes |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 19Vdc |
Mechanical
Form Factor | 10x10 SBC |
Dimensions | 105 x 110 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 90% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Aditional Information
Manufacturer | GigaIPC |
Part Number | 9MGMLKAHMR-SI (Box Packing) |