Mini-ITX, AMD RyzenTM Embedded V/R1000-Series R1505G APU, 2 x SO-DIMM
Main Features
Silicon Vendor | AMD |
CPU | RyzenTM Embedded R1505G APUs |
CPU cores | 4 |
Cooling | Active |
Chipset | SoC |
Maximum Memory | 32GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2400Mhz |
ECC Support | Yes |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | SATA, NVMe, PCIe |
M2 Storage Formfactor | 224222602280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® ALC897 |
Watchdog | Yes |
Rear IO
Display Port | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB 2.0 Rear IO | 2 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
Cfast Sorage | 1 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
PCIe x8 Slot | 1 |
Supported PCIe Gen's | Gen3 |
Security
TPM | header |
TPM Version | 1.2, 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 85% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Aditional Information
Manufacturer | Asus IoT |
Part Number | 90ME02W0-M0ECY0 |