Industrial Compact Fanless System with Intel® Atom™ X Series Processor, DDR3L 1866MHz, DP, HDMI, Dual-LAN,
Multiple COM, 12-24V DC
Main Features
Silicon Vendor | Intel |
CPU | atom-x5-e3930atom-x5-e3940atom-x7-e3950 |
CPU cores | 24 |
Max TDP | 6-5w9-5w12w |
Cooling | Fanless |
Chipset | SoC |
Maximum Memory | 8GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR3L 1866 Mhz |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe, SATA, USB |
M2 Storage Formfactor | 2242 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 4 |
COM Ports Rear IO | 26-optional |
COM Port Protocols | RS232/422/485 |
GbE LAN | 26-optional |
PoE | optional |
Internal IO
SATA Interfaces | 1 |
µSD | 1 |
M2 Storage | 1 |
2230 Support | 1 |
2242 Support | 1 |
mPCIe Slot | 1 |
Connectivity
Wireless onnectivity | optional |
SIM Card Slot | 1 |
Security
TPM | Optional |
TPM Version | 2.0 |
Power
Terminal Block Input | 1 |
Terminal Block Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 254 x 147 x 57 (mm) |
Environmental
Operating Temp | -20°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CE, FCC, VCCI, BSMI, RCM, KCC, UL, CB, CCC |
Software
OS Support | windows-10-64-bityocto-linux |
Additional Information
Manufacturer | Asus IoT |
Part Number | 90ME00N0 |