• Intel® Pentium N4200, Celeron N3350 & Atom™ E3950;
• 1 x DDR3L-1866/1600 SODIMM, up to 8GB;
• multi-display: VGA+LVDS/eDP+ HDMI/DP*;
• Support 9-36V wide range power input;
• 2 GbE, rich I/O: 4COM, SATA, USB3.0, SMBus/I2C;
• 8bit GPIO, 2 CANBUS, M.2 key E, full-size mSATA;
• Supports iManager, SUSIAccess and Embedded Software APIs;
Main Features
Silicon Vendor | Intel |
CPU | atom-e3950celeron-n3350pentium-n4200 |
CPU cores | 24 |
Max TDP | 6W-12W |
Chipset | Atom SoC processor integrated |
Maximum Memory | 8GB |
Memory Technology | SO-DIMM DDR3L 1867Mhz |
Sata Storage Interfaces | 1 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 9 - 36Vdc |
Mechanical
Dimensions | 146 x 102 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 |
Additional Information
Manufacturer | Advantech |
Part Number | pcm-9366e-s7a2pcm-9366n-s1a2pcm-9366n-s2a2 |