• NXP Arm® Cortex®-A53 i.MX8M Plus Quad/Dual up to 1.8 GHz;
• Onboard LPDDR4 4 GB/ 6 GB, 4000MT/s memory;
• HDMI 1920x1080 at 60Hz, 24 bit LVDS;
• 4-wire RS-232/422/485, 1 USB3.2 Gen1 By 1, 1 USB2.0, 1 Micro SD;
• 1 Mic. in / Line out, 1 mini-PCIe for 3G/4G, 1 M.2 2230 Key E Slot;
• Supports Yocto Linux and Android;
• Support I/O Expansions by UIO40-Express I/O boards;
Main Features
Silicon Vendor | NXP |
CPU | NXP i.MX8M Plus |
CPU cores | 24 |
Max TDP | 7W |
Chipset | SoC |
Maximum Memory | 6GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4-4000MT/s |
M2 Supported Interfaces | USB, PCIe, SDIO, UART, I2S |
Watchdog | Yes |
Rear IO
HDMI | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
2230 Support | Yes |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Pico-ITX |
Dimensions | 100 x 72 (mm) |
Environmental
Operating Temp | 0°C - 60°C -40°C - 85°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CE, FCC Class B |
Software
OS Support | yoctolinuxandroid |
Additional Information
Manufacturer | Advantech |
Part Number | rsb-3720cd-bca2ersb-3720wd-bca2ersb-3720cq-aca2ersb-3720wq-aca2e |