AFL3-WxxC-ULT5 – 21.5″ Panel PC with Intel 8th Gen Core i5

AFL3 W15.6”~ W21.5” light industrial interactive panel PC with 8th Generation Intel® Core™ i5 on-board Whiskey Lake-U processor

Main Features

Screen Size15-618-5-21-5
Resolution1366-x-7681920-x-1080
Touch TechnologyPCAP
Buttons1x Power button 1x AT/ATX switch
Silicon VendorIntel
CPUIntel® Core™ i5-8365UE
CPU cores4
Max TDP15W
ChipsetSoC
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMMs DDR4
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, USB, SATA
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec

Rear IO

HDMI1
USB 3.2 Gen 2 x 1 Rear IO4
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN1
PoE2 (Optional)

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2280 SupportYes

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form FactorPanel PC
Dimensions396-x-250-x-64-mm470-x-290-x-70-mm528-x-336-x-68-mm

Environmental

Operating Temp-20°C - 50°C
Storage Temp-20°C - 60°C
Relative Humidity10 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10-11linux

Aditional Information

ManufacturerIEI
Part Numberafl3-w15c-ult5-i5-p-pc-4g-r10afl3-w19c-ult5-i5-p-pc-4g-r10afl3-w22c-ult5-i5-p-pc-4g-r10
Copyright ©2021 Avnet, Inc. All rights reserved.