EAI-I131

IPC With NVIDIA Jetson Orin NX with 16GB / 8 GB or 4 GB onboard memory

Main Features

Silicon VendornVidia
CPUNVIDIA Arm® Cortex A78AE v8.2 64-bit CPU
CPU cores8
CoolingFanless
Maximum Memory16/8/4 GB (By SKU)
Onboard MemoryYes
Memory TechnologyDDR5
GPUup-to-1024-core-nvidia-ampere-architecturegpu-with-32-tensor-cores
M2 Supported InterfacesPCIe ×4, SATA
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1

Rear IO

HDMI1
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2
PoE2

Internal IO

M2 Storage1
2280 Support1
3042 Support1
3052 Support1

Connectivity

Wireless onnectivityoptional
LTE/GSM Connectivityyes (optional)
SIM Card Slot1

Power

Terminal Block Input1
Terminal Block Input voltage range12V

Mechanical

Dimensions201 x 65 x 196 mm

Environmental

Operating Temp-40 - 70°C w/ LTE
-40 - 75°C w/o LTE

Certifications

CertificationsCE/FCC Class A, UL

Software

OS SupportLinux Open Source On NVIDIA SDK

Additional Information

ManufacturerLanner
Part Numbereai-i131aeai-i131beai-i131ceai-i131d
Copyright ©2023 Avnet, Inc. All rights reserved.