- AMD Ryzen™ Embedded V2000 series
- 2 x 260-pin non-ECC/ECC SO-DIMM up to 64GB DDR4 3200 MHz
- 4 x USB 3.2 Gen2, 4 x USB 2.0, 1 x M.2 Key M, 1 x M.2 Key E, 1 x COM, 1 x SATA3
- 1 x Realtek 1 Gigabit LAN, 1 x Realtek 2.5 Gigabit LAN
- Supports Quad display, 1 x HDMI 2.0a, 3 x DP 1.2a (2 from Type C)
- TPM 2.0 onboard IC
- 19V/90W Power Adapter
- 171.8 x 109.45 x 50.05mm, Fanless Barebone
Silicon Vendor | AMD |
CPU | v2718v2516 |
CPU cores | 8 |
Max TDP | 25W |
Cooling | Passive |
Chipset | APU |
Maximum Memory | 64 GB |
Memory Slots | 2 |
Memory Technology | DDR4 3200 SO-DIMM |
GPU | AMD Radeon™ Graphics |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe x4, PCIe x1, SATA, USB2.0 |
M2 Storage Formfactor | 2242 2260 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek ALC233, High Definition Audio |
Watchdog | Yes |
HDMI | 1 |
Display Port | 1 |
USB-C Display Port (Alt Mode) | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 2 |
USB 2.0 Rear IO | 4 |
COM Ports Rear IO | 1 |
COM Port Protocols | RS-232 |
GbE LAN | 1 |
2.5Gb LAN | 1 |
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | 1 |
Wireless onnectivity | optional |
DC Jack Power Input | 1 |
DC jack Input voltage range | 19V |
Dimensions | 171.8 x 109.45 x 50.05 mm |
Operating Temp | -20ºC - 40ºC |
Storage Temp | -40°C - 85°C |
Relative Humidity | 5% - 90% |
Certifications | CE, FCC Class A |
Manufacturer | ASRock Industrial |
Part Number | ibox-v2000m-v2718ibox-v2000v-v2516 |