Tinker Edge R, based on the Google TPU with AI applications at its heart. An Industrial grade NXP I.MX8M SoC combined with the Google TPU provides Machine-Learning & Ai at the edge in a tiny package.
Main Features
Silicon Vendor | NXP |
CPU | i.MX 8 M ARM Cortex®-A53 core & Cortex®-M4; |
CPU cores | 4 |
NPU | Google TPU |
Cooling | Active |
Chipset | SoC |
Maximum Memory | 1GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
GPU | GC7000 Lite |
eMMC Storage | 8GB |
Rear IO
HDMI | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
USB 3.2 Type C Gen 1 x 1 | 1 |
GbE LAN | 1 |
Internal IO
µSD | 1 |
Connectivity
Wireless onnectivity | 802.11 a/b/g/n/ac wireless & Bluetooth 4.2; |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 19Vdc |
Mechanical
Form Factor | 1.8" |
Dimensions | 85.5 x 54 (mm) |
Environmental
Operating Temp | 0°C - 50°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 85% |
Software
OS Support | Debian 9 |
Aditional Information
Manufacturer | Asus IoT |
Part Number | 90ME0140-M0EAY0 |